Technical Document
Specifications
Brand
EatonNumber of Poles
1+N
Current Rating
6A
Tripping Characteristics
Type K
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
FAZ
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 9,065.38
EGP 9,065.38 Each (ex VAT)
Eaton xEffect FAZ MCB, 1+N, 6A Curve K, 230V AC, 15 kA Breaking Capacity
1
EGP 9,065.38
EGP 9,065.38 Each (ex VAT)
Eaton xEffect FAZ MCB, 1+N, 6A Curve K, 230V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1+N
Current Rating
6A
Tripping Characteristics
Type K
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
FAZ
Country of Origin
Romania