Technical Document
Specifications
Brand
EatonCoil Voltage
380 V
Number of Poles
3
Power Rating
6.5 kW
Series
DILM
Function
Reversing
Normal State Configuration
1N/O
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 5,612.95
EGP 5,612.95 Each (ex VAT)
Eaton DILM Contactor, 380 V Coil, 3-Pole, 6.5 kW, 1N/O
1
EGP 5,612.95
EGP 5,612.95 Each (ex VAT)
Eaton DILM Contactor, 380 V Coil, 3-Pole, 6.5 kW, 1N/O
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
380 V
Number of Poles
3
Power Rating
6.5 kW
Series
DILM
Function
Reversing
Normal State Configuration
1N/O
Country of Origin
Romania