Eaton 4 Pole Service Distribution Board Isolator Switch - 2000A Maximum Current, IP40

RS Stock No.: 282-7128Brand: EatonManufacturers Part No.: 276281 IS-80/4Distrelec Article No.: 30255613
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

2000A

Mounting Type

Service Distribution Board

IP Rating

IP40

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 12,441.20

EGP 12,441.20 Each (ex VAT)

Eaton 4 Pole Service Distribution Board Isolator Switch - 2000A Maximum Current, IP40

EGP 12,441.20

EGP 12,441.20 Each (ex VAT)

Eaton 4 Pole Service Distribution Board Isolator Switch - 2000A Maximum Current, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

2000A

Mounting Type

Service Distribution Board

IP Rating

IP40

Country of Origin

Romania