Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter

RS Stock No.: 257-753Brand: EatonManufacturers Part No.: 271605 DX-SIN3-250
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

250A

Dimensions

400 x 450 x 500mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 813,883.79

EGP 813,883.79 Each (ex VAT)

Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter

EGP 813,883.79

EGP 813,883.79 Each (ex VAT)

Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

250A

Dimensions

400 x 450 x 500mm

Country of Origin

Germany