Technical Document
Specifications
Brand
EatonRange
Eaton Moeller NZM
Number of Poles
3
Current Rating
63A
Breaking Capacity at Maximum Voltage Rating
6 kA
Mounting Style
Fixed
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 32,296.92
EGP 32,296.92 Each (ex VAT)
Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 63A, Breaking Capacity 6 kA, Fixed Mount
1
EGP 32,296.92
EGP 32,296.92 Each (ex VAT)
Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 63A, Breaking Capacity 6 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonRange
Eaton Moeller NZM
Number of Poles
3
Current Rating
63A
Breaking Capacity at Maximum Voltage Rating
6 kA
Mounting Style
Fixed
Country of Origin
Romania