Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 18.5 kA, Fixed Mount

RS Stock No.: 256-044Brand: EatonManufacturers Part No.: 265727 NZMB1-S50
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

18.5 kA

Mounting Style

Fixed

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 31,059.89

EGP 31,059.89 Each (ex VAT)

Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 18.5 kA, Fixed Mount

EGP 31,059.89

EGP 31,059.89 Each (ex VAT)

Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 18.5 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

18.5 kA

Mounting Style

Fixed

Country of Origin

Romania