Eaton 250A Centred Tag Fuse, NH1, 690V ac

RS Stock No.: 703-8800Brand: EatonManufacturers Part No.: 250NHG1B-690
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

250A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269-2

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Body Length

75mm

Body Width

40mm

Body Height

53mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 1

High breaking capacity
Dual Indication

You may be interested in
SIBA 250A NH Fuse, NH1, 500V ac
EGP 1,796.10Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,680.44

EGP 1,680.44 Each (ex VAT)

Eaton 250A Centred Tag Fuse, NH1, 690V ac
Select packaging type

EGP 1,680.44

EGP 1,680.44 Each (ex VAT)

Eaton 250A Centred Tag Fuse, NH1, 690V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIBA 250A NH Fuse, NH1, 500V ac
EGP 1,796.10Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

250A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269-2

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

135mm

Body Length

75mm

Body Width

40mm

Body Height

53mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 1

High breaking capacity
Dual Indication

You may be interested in
SIBA 250A NH Fuse, NH1, 500V ac
EGP 1,796.10Each (ex VAT)