Technical Document
Specifications
Brand
EatonCoil Voltage
220 V ac, 230 V dc
Power Rating
4.5 kW
Series
DIUL
Function
Reversing
Normal State Configuration
6NO
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 67,287.25
EGP 67,287.25 Each (ex VAT)
Eaton DIUL Reversing Contactor, 220 V ac, 230 V dc Coil, 4.5 kW, 6NO
1
EGP 67,287.25
EGP 67,287.25 Each (ex VAT)
Eaton DIUL Reversing Contactor, 220 V ac, 230 V dc Coil, 4.5 kW, 6NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
220 V ac, 230 V dc
Power Rating
4.5 kW
Series
DIUL
Function
Reversing
Normal State Configuration
6NO
Country of Origin
Romania