Eaton ZSD Series Steel Plain Door, 1250mm H, 300mm W, 50mm D, 50mm L for Use with G18

RS Stock No.: 255-024Brand: EatonManufacturers Part No.: 226844 ZSD-TR/B1/H8
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Plain Door

Series

ZSD

Handle Included

Yes

Width

300mm

Height

1250mm

Depth

50mm

Length

50mm

Material

Steel

For Use With

G18

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 16,777.48

EGP 16,777.48 Each (ex VAT)

Eaton ZSD Series Steel Plain Door, 1250mm H, 300mm W, 50mm D, 50mm L for Use with G18

EGP 16,777.48

EGP 16,777.48 Each (ex VAT)

Eaton ZSD Series Steel Plain Door, 1250mm H, 300mm W, 50mm D, 50mm L for Use with G18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Plain Door

Series

ZSD

Handle Included

Yes

Width

300mm

Height

1250mm

Depth

50mm

Length

50mm

Material

Steel

For Use With

G18

Country of Origin

Czech Republic