Eaton 3 Position Selector Switch Head, 22.5mm Cutout

RS Stock No.: 743-5012Brand: EatonManufacturers Part No.: 216870 M22-WK3Distrelec Article No.: 30410384
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Actuation

Spring Return

IP Rating

IP66

Angle of Throw

40°

Product details

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton Spring Return Selector Switch -, Illuminated 3 Positions
EGP 1,538.86Each (In a Pack of 5) (ex VAT)
Cooper Bussmann Neutral Link for Neutral Bar Fuses x 10mm
EGP 2,172.56Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

EGP 1,473.08

EGP 1,473.08 Each (ex VAT)

Eaton 3 Position Selector Switch Head, 22.5mm Cutout

EGP 1,473.08

EGP 1,473.08 Each (ex VAT)

Eaton 3 Position Selector Switch Head, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton Spring Return Selector Switch -, Illuminated 3 Positions
EGP 1,538.86Each (In a Pack of 5) (ex VAT)
Cooper Bussmann Neutral Link for Neutral Bar Fuses x 10mm
EGP 2,172.56Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Actuation

Spring Return

IP Rating

IP66

Angle of Throw

40°

Product details

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Eaton Spring Return Selector Switch -, Illuminated 3 Positions
EGP 1,538.86Each (In a Pack of 5) (ex VAT)
Cooper Bussmann Neutral Link for Neutral Bar Fuses x 10mm
EGP 2,172.56Each (In a Pack of 10) (ex VAT)