Technical Document
Specifications
Brand
EatonSeries
M22
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69
Length
72mm
Width
80mm
Depth
56mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Dimensions
72 x 80 x 56mm
Country of Origin
Germany
Product details
Eaton Surface Mounting Enclosure - M22 Range
Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons, control stations or similar technologies. Constructed of heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features & Benefits
Designed to be used in conjunction with RMQ Titan rear mount contact blocks and contact blocks with LED elements
Ambient operating temperature is -25 °C to +70 °C
Features 22mm cutout diameter
Where can I use these enclosures?
Electrical engineering
Industrial automation and control
Process control engineering
Low voltage switch technology
Command and alarm devices
Controlled circuit devices
Enclosures featured come with 22mm holes unless otherwise stated.
EGP 2,040.13
EGP 2,040.13 Each (ex VAT)
1
EGP 2,040.13
EGP 2,040.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
M22
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69
Length
72mm
Width
80mm
Depth
56mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Dimensions
72 x 80 x 56mm
Country of Origin
Germany
Product details
Eaton Surface Mounting Enclosure - M22 Range
Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons, control stations or similar technologies. Constructed of heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features & Benefits
Designed to be used in conjunction with RMQ Titan rear mount contact blocks and contact blocks with LED elements
Ambient operating temperature is -25 °C to +70 °C
Features 22mm cutout diameter
Where can I use these enclosures?
Electrical engineering
Industrial automation and control
Process control engineering
Low voltage switch technology
Command and alarm devices
Controlled circuit devices
Enclosures featured come with 22mm holes unless otherwise stated.