Eaton 1 Pole Surface Mount Non Fused Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS Stock No.: 229-9382Brand: EatonManufacturers Part No.: 207145 T0-1-8200/I1/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V

Series

T0

Handle Colour

Red

Series

EATON MOELLER

Auxiliary Contacts Available

No

Series

Moeller

Enclosed/Not Enclosed

Not-enclosed

Illuminated

No

Length

137mm

Width

80mm

Depth

137mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 4,383.61

EGP 4,383.61 Each (ex VAT)

Eaton 1 Pole Surface Mount Non Fused Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

EGP 4,383.61

EGP 4,383.61 Each (ex VAT)

Eaton 1 Pole Surface Mount Non Fused Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V

Series

T0

Handle Colour

Red

Series

EATON MOELLER

Auxiliary Contacts Available

No

Series

Moeller

Enclosed/Not Enclosed

Not-enclosed

Illuminated

No

Length

137mm

Width

80mm

Depth

137mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom