Eaton 200A British Standard Fuse, MT, 690 V, 700 V, 85mm

RS Stock No.: 182-1378Brand: EatonManufacturers Part No.: 200MT
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

MT

Voltage Rating

690 V, 700 V

Fuse Standard

BS 88, IEC 60269

Fixing Centres

85mm

Application Category

aR

Tag Width

25.4mm

Fuse Speed

T

Overall Length

110mm

Tag Type

Bolted

Body Diameter

38.1mm

Body Length

50mm

Tag Orientation

Offset

Series

Eaton Bussmann

Fuse Dimensions

110 x 39 x 39mm

Country of Origin

India

Stock information temporarily unavailable.

EGP 5,519.63

EGP 5,519.63 Each (ex VAT)

Eaton 200A British Standard Fuse, MT, 690 V, 700 V, 85mm

EGP 5,519.63

EGP 5,519.63 Each (ex VAT)

Eaton 200A British Standard Fuse, MT, 690 V, 700 V, 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

MT

Voltage Rating

690 V, 700 V

Fuse Standard

BS 88, IEC 60269

Fixing Centres

85mm

Application Category

aR

Tag Width

25.4mm

Fuse Speed

T

Overall Length

110mm

Tag Type

Bolted

Body Diameter

38.1mm

Body Length

50mm

Tag Orientation

Offset

Series

Eaton Bussmann

Fuse Dimensions

110 x 39 x 39mm

Country of Origin

India