Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
40A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
15kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 11,007.31
EGP 11,007.31 Each (ex VAT)
Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
1
EGP 11,007.31
EGP 11,007.31 Each (ex VAT)
Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
40A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
15kW
Country of Origin
United Kingdom