Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 15.5 A, 7.5 kW, 1 NC

RS Stock No.: 240-2917Brand: EatonManufacturers Part No.: 199657 DILM15-01(220V50/60HZ)-PI
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

120 V ac

Number of Poles

3

Contact Current Rating

15.5 A

Range

Contactors

Power Rating

7.5 kW

Normal State Configuration

1 NC

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 6,095.70

EGP 6,095.70 Each (ex VAT)

Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 15.5 A, 7.5 kW, 1 NC

EGP 6,095.70

EGP 6,095.70 Each (ex VAT)

Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 15.5 A, 7.5 kW, 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

120 V ac

Number of Poles

3

Contact Current Rating

15.5 A

Range

Contactors

Power Rating

7.5 kW

Normal State Configuration

1 NC

Country of Origin

Romania