Eaton Auxiliary Contact, 1 Contact, 1 N/O, Front Fixing

RS Stock No.: 240-2866Brand: EatonManufacturers Part No.: 199327 NHI-E-10-PKZ0-PI
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1 N/O

Mounting Style

Front Fixing

Series

Eaton Moeller

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 962.09

EGP 962.09 Each (ex VAT)

Eaton Auxiliary Contact, 1 Contact, 1 N/O, Front Fixing

EGP 962.09

EGP 962.09 Each (ex VAT)

Eaton Auxiliary Contact, 1 Contact, 1 N/O, Front Fixing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1 N/O

Mounting Style

Front Fixing

Series

Eaton Moeller

Country of Origin

Germany