Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

RS Stock No.: 250-871Brand: EatonManufacturers Part No.: 199107 RAMO5-W200A32-512RS1
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

3 kW

Range

Eaton Moeller

Motor Starter Type

Reversing Starter

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 92,387.95

EGP 92,387.95 Each (ex VAT)

Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

EGP 92,387.95

EGP 92,387.95 Each (ex VAT)

Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

3 kW

Range

Eaton Moeller

Motor Starter Type

Reversing Starter

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

Country of Origin

United Kingdom