0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

RS Stock No.: 253-411Brand: EatonManufacturers Part No.: 198759 RASP5-2404A31-412R110S1
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 143,363.61

EGP 143,363.61 Each (ex VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

EGP 143,363.61

EGP 143,363.61 Each (ex VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom