Eaton easyE4 Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240

RS Stock No.: 204-1337Brand: EatonManufacturers Part No.: 198513 XV-102-A0-35TQRB-1E4Distrelec Article No.: 30396431
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Display Type

TFT

Manufacturer Part No.

198513 XV-102-A0-35TQRB-1E4

Display Resolution

320 x 240

Processor Type

32 Bit RISC

Processor Speed

400MHz

Onboard Memory

256 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Width

100mm

Minimum Operating Temperature

0°C

Length

136mm

Depth

30mm

Maximum Operating Temperature

+50°C

Dimensions

136 x 100 x 30 mm

Interface

Ethernet

Supply Voltage

24 V dc

Stock information temporarily unavailable.

EGP 30,799.14

EGP 30,799.14 Each (ex VAT)

Eaton easyE4 Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240

EGP 30,799.14

EGP 30,799.14 Each (ex VAT)

Eaton easyE4 Series Touch Screen HMI - 3.5 in, TFT Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Display Type

TFT

Manufacturer Part No.

198513 XV-102-A0-35TQRB-1E4

Display Resolution

320 x 240

Processor Type

32 Bit RISC

Processor Speed

400MHz

Onboard Memory

256 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Width

100mm

Minimum Operating Temperature

0°C

Length

136mm

Depth

30mm

Maximum Operating Temperature

+50°C

Dimensions

136 x 100 x 30 mm

Interface

Ethernet

Supply Voltage

24 V dc