Eaton Contactor, 240 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO

RS Stock No.: 201-7663Brand: EatonManufacturers Part No.: 191000 DILMT40(230V50HZ/240V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

240 V ac

Number of Poles

3

Contact Current Rating

40 A

Power Rating

18.5 kW

Normal State Configuration

3NO

Country of Origin

China

Stock information temporarily unavailable.

EGP 14,491.39

EGP 14,491.39 Each (ex VAT)

Eaton Contactor, 240 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO

EGP 14,491.39

EGP 14,491.39 Each (ex VAT)

Eaton Contactor, 240 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

240 V ac

Number of Poles

3

Contact Current Rating

40 A

Power Rating

18.5 kW

Normal State Configuration

3NO

Country of Origin

China