Eaton Overload Relay 1NC, 1NO, 6 → 1o A Contact Rating, 690 V, Overload Relay

RS Stock No.: 241-0756Brand: EatonManufacturers Part No.: 190938
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

6 → 1o A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 6,693.07

EGP 6,693.07 Each (ex VAT)

Eaton Overload Relay 1NC, 1NO, 6 → 1o A Contact Rating, 690 V, Overload Relay

EGP 6,693.07

EGP 6,693.07 Each (ex VAT)

Eaton Overload Relay 1NC, 1NO, 6 → 1o A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

6 → 1o A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China

You may be interested in