Eaton C30C Series Push Button Switch, Maintained, Cable Mount, 30.5mm Cutout, 1 N/C, IP67, IP69K

RS Stock No.: 239-945Brand: EatonManufacturers Part No.: 185994 C30C-FDR-S-K01-P5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

No

Series

C30C

Panel Cut Out Diameter

30.5mm

Mounting Type

Cable Mount

Push Button Colour

Black

Contact Configuration

1 N/C

IP Rating

IP67, IP69K

Manufacturer Part No.

185994 C30C-FDR-S-K01-P5

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,805.67

EGP 5,805.67 Each (ex VAT)

Eaton C30C Series Push Button Switch, Maintained, Cable Mount, 30.5mm Cutout, 1 N/C, IP67, IP69K

EGP 5,805.67

EGP 5,805.67 Each (ex VAT)

Eaton C30C Series Push Button Switch, Maintained, Cable Mount, 30.5mm Cutout, 1 N/C, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

No

Series

C30C

Panel Cut Out Diameter

30.5mm

Mounting Type

Cable Mount

Push Button Colour

Black

Contact Configuration

1 N/C

IP Rating

IP67, IP69K

Manufacturer Part No.

185994 C30C-FDR-S-K01-P5

Country of Origin

Germany