Technical Document
Specifications
Brand
EatonPower Rating
0.75
Phase
1
Supply Voltage
230 V ac
Current Rating
4.3 A
For Use With
Motors
Series
DC1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 28,271.82
EGP 28,271.82 Each (ex VAT)
Eaton Inverter Drive, 0.75, 1 Phase, 230 V ac, 4.3 A, DC1 Series
1
EGP 28,271.82
EGP 28,271.82 Each (ex VAT)
Eaton Inverter Drive, 0.75, 1 Phase, 230 V ac, 4.3 A, DC1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
0.75
Phase
1
Supply Voltage
230 V ac
Current Rating
4.3 A
For Use With
Motors
Series
DC1
Country of Origin
United Kingdom