Eaton Temperature Monitoring Relay, DIN Rail

RS Stock No.: 179-3555Brand: EatonManufacturers Part No.: 184786 EMR6-T50-A-1
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Eaton

Monitoring Application

Temperature

Mounting Type

DIN Rail

Temperature Sensing Range

-50 → +50°C

Minimum Temperature Sensed

-50°C

Terminal Type

Screw

Maximum Temperature Sensed

+50°C

Minimum Operating Temperature

-40°C

Height

78mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Operating Temperature Range

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 25,306.13

EGP 25,306.13 Each (ex VAT)

Eaton Temperature Monitoring Relay, DIN Rail

EGP 25,306.13

EGP 25,306.13 Each (ex VAT)

Eaton Temperature Monitoring Relay, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Monitoring Application

Temperature

Mounting Type

DIN Rail

Temperature Sensing Range

-50 → +50°C

Minimum Temperature Sensed

-50°C

Terminal Type

Screw

Maximum Temperature Sensed

+50°C

Minimum Operating Temperature

-40°C

Height

78mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Operating Temperature Range

+60°C

Country of Origin

Germany