Eaton C22 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP67, IP69K

RS Stock No.: 123-6351Brand: EatonManufacturers Part No.: 181634 C22-D-S-K01-P3
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

C22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67, IP69K

Push Button Diameter

29.7mm

Push Button Material

Plastic

Manufacturer Part No.

181634 C22-D-S-K01-P3

Maximum Operating Temperature

+70°C

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Body Material

Plastic

Maximum AC Voltage

230V

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Product details

C22 Compact Non-Illuminated Push Buttons With Flying Lead

Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Features and Benefits

0.5 m or 1 m flying lead with M12A 4 pole connector
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations

Stock information temporarily unavailable.

EGP 5,981.67

EGP 5,981.67 Each (ex VAT)

Eaton C22 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP67, IP69K

EGP 5,981.67

EGP 5,981.67 Each (ex VAT)

Eaton C22 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

C22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67, IP69K

Push Button Diameter

29.7mm

Push Button Material

Plastic

Manufacturer Part No.

181634 C22-D-S-K01-P3

Maximum Operating Temperature

+70°C

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Body Material

Plastic

Maximum AC Voltage

230V

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Product details

C22 Compact Non-Illuminated Push Buttons With Flying Lead

Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Features and Benefits

0.5 m or 1 m flying lead with M12A 4 pole connector
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations