Eaton C22 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67, IP69K

RS Stock No.: 123-6382Brand: EatonManufacturers Part No.: 181370 C22-DRL-W-K10-24-P5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

C22

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67, IP69K

Push Button Diameter

29.7mm

Push Button Material

Plastic

Manufacturer Part No.

181370 C22-DRL-W-K10-24-P5

Body Material

Plastic

Maximum AC Voltage

230V

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

C22 Compact Illuminated Push Buttons With Flying Lead

Eaton's C22 compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.

The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Applications:

Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Features and Benefits

0.5 m or 1 m flying lead with M12A 4 pole connector
LED illumination
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations

Stock information temporarily unavailable.

EGP 6,624.59

EGP 6,624.59 Each (ex VAT)

Eaton C22 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67, IP69K

EGP 6,624.59

EGP 6,624.59 Each (ex VAT)

Eaton C22 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

C22

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67, IP69K

Push Button Diameter

29.7mm

Push Button Material

Plastic

Manufacturer Part No.

181370 C22-DRL-W-K10-24-P5

Body Material

Plastic

Maximum AC Voltage

230V

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

C22 Compact Illuminated Push Buttons With Flying Lead

Eaton's C22 compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.

The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Applications:

Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Features and Benefits

0.5 m or 1 m flying lead with M12A 4 pole connector
LED illumination
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations