Eaton 2-Axis Joystick Lever, Momentary, IP66 400V

RS Stock No.: 272-1264Brand: EatonManufacturers Part No.: 178573 M22S-WJS2V
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Eaton

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

400V

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 7,466.14

EGP 7,466.14 Each (ex VAT)

Eaton 2-Axis Joystick Lever, Momentary, IP66 400V

EGP 7,466.14

EGP 7,466.14 Each (ex VAT)

Eaton 2-Axis Joystick Lever, Momentary, IP66 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

400V

Country of Origin

Germany