Eaton Grey Front Plate Metal Faceplate & Mounting Plate

RS Stock No.: 125-265Brand: EatonManufacturers Part No.: 178065 XTMP2IX16WC-H550W1000
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Eaton

Plate Type

Front Plate

Colour

Grey

Material

Metal

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 40,645.14

EGP 40,645.14 Each (ex VAT)

Eaton Grey Front Plate Metal Faceplate & Mounting Plate

EGP 40,645.14

EGP 40,645.14 Each (ex VAT)

Eaton Grey Front Plate Metal Faceplate & Mounting Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Plate Type

Front Plate

Colour

Grey

Material

Metal

Country of Origin

Czech Republic