Eaton xEffect MCB, 1P, 1A Curve B

RS Stock No.: 230-0868Brand: EatonManufacturers Part No.: 177373 FAZ6-B1/1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-B1/1

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 2,175.46

EGP 2,175.46 Each (ex VAT)

Eaton xEffect MCB, 1P, 1A Curve B

EGP 2,175.46

EGP 2,175.46 Each (ex VAT)

Eaton xEffect MCB, 1P, 1A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-B1/1

Country of Origin

Romania