Technical Document
Specifications
Brand
EatonPower Rating
50 hp
Range
Eaton DS7
Motor Starter Type
Soft Start
Voltage Rating
480 VAC
Phase
3
Current Rating
70 A
IP Rating
IP20
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 77,902.48
EGP 77,902.48 Each (ex VAT)
Eaton Eaton DS7 Soft Starter, 50 hp, 480 VAC, 3 Phase, IP20
1
EGP 77,902.48
EGP 77,902.48 Each (ex VAT)
Eaton Eaton DS7 Soft Starter, 50 hp, 480 VAC, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
50 hp
Range
Eaton DS7
Motor Starter Type
Soft Start
Voltage Rating
480 VAC
Phase
3
Current Rating
70 A
IP Rating
IP20
Country of Origin
United Kingdom