Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65

RS Stock No.: 121-226Brand: EatonManufacturers Part No.: 168102 SOL30X4-SAFETY-MC4-U(230V50HZ)
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

30A

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 128,373.95

EGP 128,373.95 Each (ex VAT)

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65

EGP 128,373.95

EGP 128,373.95 Each (ex VAT)

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

30A

IP Rating

IP65

Country of Origin

Germany