Eaton, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 276-6517Brand: EatonManufacturers Part No.: 150649 M22SG-PVT
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Morocco

Stock information temporarily unavailable.

EGP 18,191.70

EGP 3,638.34 Each (In a Pack of 5) (ex VAT)

Eaton, Twist Release, Emergency Stop Push Button Head

EGP 18,191.70

EGP 3,638.34 Each (In a Pack of 5) (ex VAT)

Eaton, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP66, IP67, IP69K

Illuminated

No

Country of Origin

Morocco