Eaton CS-68 Series Steel Wall Box, IP55, 600 mm x 800 mm x 300mm

RS Stock No.: 121-448Brand: EatonManufacturers Part No.: 144209 CS-68/300-2D
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Eaton

External Height

600 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

IP Rating

IP55

Series

CS-68

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 98,771.61

EGP 98,771.61 Each (ex VAT)

Eaton CS-68 Series Steel Wall Box, IP55, 600 mm x 800 mm x 300mm

EGP 98,771.61

EGP 98,771.61 Each (ex VAT)

Eaton CS-68 Series Steel Wall Box, IP55, 600 mm x 800 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

External Height

600 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

IP Rating

IP55

Series

CS-68

Country of Origin

Spain