Technical Document
Specifications
Brand
EatonNumber of Poles
1+N
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
240V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
xEffect - FAZ-T
Country of Origin
Romania
EGP 9,674.43
EGP 9,674.43 Each (ex VAT)
1
EGP 9,674.43
EGP 9,674.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1+N
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
240V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
xEffect - FAZ-T
Country of Origin
Romania