Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
xEffect - FAZ-T
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 14,129.63
EGP 14,129.63 Each (ex VAT)
Eaton xEffect xEffect - FAZ-T MCB, 2P, 40A Curve C, 440V AC, 60V DC, 15 kA Breaking Capacity
1
EGP 14,129.63
EGP 14,129.63 Each (ex VAT)
Eaton xEffect xEffect - FAZ-T MCB, 2P, 40A Curve C, 440V AC, 60V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Series
xEffect - FAZ-T
Country of Origin
Romania