Technical Document
Specifications
Brand
EatonSeries
BPZ-DMS
Handle Included
Yes
Width
600mm
Height
2060mm
Depth
50mm
Length
50mm
Material
Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 42,008.04
EGP 42,008.04 Each (ex VAT)
Eaton BPZ-DMS Series Steel, 2060mm H, 600mm W, 50mm D, 50mm L
1
EGP 42,008.04
EGP 42,008.04 Each (ex VAT)
Eaton BPZ-DMS Series Steel, 2060mm H, 600mm W, 50mm D, 50mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
BPZ-DMS
Handle Included
Yes
Width
600mm
Height
2060mm
Depth
50mm
Length
50mm
Material
Steel
Country of Origin
Czech Republic