Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 140A Current Rating

RS Stock No.: 250-9759Brand: EatonManufacturers Part No.: 142425 NZMH2-ME140-BT-NA
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

Eaton

Current Rating

140A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 203,182.36

EGP 203,182.36 Each (ex VAT)

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 140A Current Rating

EGP 203,182.36

EGP 203,182.36 Each (ex VAT)

Eaton Circuit Breaker - NZM..-ME..NA 3 Pole 690V ac Voltage Rating, 140A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

140A

Number of Poles

3

Voltage Rating

690V ac

Width

105mm

Series

NZM..-ME..NA

Country of Origin

Romania