Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure, Transparent Door, IP65, 375 x 250 x

RS Stock No.: 103-966Brand: EatonManufacturers Part No.: 138539 MCCB1-125/I43E-150
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

Eaton

Number Of Doors

1

IP Rating

IP65

Series

xEnergy Safety Ci

Door Type

Transparent

Body Material

Plastic

External Dimensions

375 x 250 x 175mm

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 29,764.58

EGP 29,764.58 Each (ex VAT)

Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure, Transparent Door, IP65, 375 x 250 x

EGP 29,764.58

EGP 29,764.58 Each (ex VAT)

Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure, Transparent Door, IP65, 375 x 250 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number Of Doors

1

IP Rating

IP65

Series

xEnergy Safety Ci

Door Type

Transparent

Body Material

Plastic

External Dimensions

375 x 250 x 175mm

Country of Origin

Poland