Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V

RS Stock No.: 243-417Brand: EatonManufacturers Part No.: 135945 E57-18LE12-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

66.1mm

Switching Current

500 mA

Switching Frequency

800 Hz

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 13,391.61

EGP 13,391.61 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V

EGP 13,391.61

EGP 13,391.61 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

66.1mm

Switching Current

500 mA

Switching Frequency

800 Hz

Country of Origin

Mexico