Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V

RS Stock No.: 247-761Brand: EatonManufacturers Part No.: 135941 E57-18LE12-B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

66.1mm

Switching Frequency

500 Hz

Switching Current

500 mA

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 13,303.61

EGP 13,303.61 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V

EGP 13,303.61

EGP 13,303.61 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

66.1mm

Switching Frequency

500 Hz

Switching Current

500 mA

Country of Origin

Mexico