Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Inductive Barrel Proximity Sensor, M12 NC, 48 V

RS Stock No.: 247-272Brand: EatonManufacturers Part No.: 135901 E57-12LE06-C1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 13,237.05

EGP 13,237.05 Each (ex VAT)

Inductive Barrel Proximity Sensor, M12 NC, 48 V

EGP 13,237.05

EGP 13,237.05 Each (ex VAT)

Inductive Barrel Proximity Sensor, M12 NC, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Country of Origin

Mexico