Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V

RS Stock No.: 244-624Brand: EatonManufacturers Part No.: 135896 E57-12LE06-B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

72.8mm

Switching Frequency

800 Hz

Switching Current

500 mA

Country of Origin

Mexico

EGP 13,356.85

EGP 13,356.85 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V

EGP 13,356.85

EGP 13,356.85 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

72.8mm

Switching Frequency

800 Hz

Switching Current

500 mA

Country of Origin

Mexico