Eaton Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NPN NO, 30 V

RS Stock No.: 240-124Brand: EatonManufacturers Part No.: 135824 E55CAL18T110
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP66

Length

55mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

1 kHz

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,866.65

EGP 4,866.65 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NPN NO, 30 V

EGP 4,866.65

EGP 4,866.65 Each (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NPN NO, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP66

Length

55mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

1 kHz

Country of Origin

China