Technical Document
Specifications
Brand
EatonSensor Technology
Inductive
Body Style
Rectangular
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
250 V
IP Rating
IP67
Length
128mm
Mounting Type
Non-Flush
Shielding
Unshielded
Switching Current
400 mA
Switching Frequency
25 Hz
Country of Origin
China
EGP 12,015.40
EGP 12,015.40 Each (ex VAT)
1
EGP 12,015.40
EGP 12,015.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSensor Technology
Inductive
Body Style
Rectangular
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
250 V
IP Rating
IP67
Length
128mm
Mounting Type
Non-Flush
Shielding
Unshielded
Switching Current
400 mA
Switching Frequency
25 Hz
Country of Origin
China