Eaton Inductive Rectangular Proximity Sensor, 2-Wire NO/NC, 250 V

RS Stock No.: 246-210Brand: EatonManufacturers Part No.: 135812 E55BLT1C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Inductive

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

250 V

IP Rating

IP67

Length

118mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

400 mA

Switching Frequency

25 Hz

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,950.22

EGP 10,950.22 Each (ex VAT)

Eaton Inductive Rectangular Proximity Sensor, 2-Wire NO/NC, 250 V

EGP 10,950.22

EGP 10,950.22 Each (ex VAT)

Eaton Inductive Rectangular Proximity Sensor, 2-Wire NO/NC, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Inductive

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

250 V

IP Rating

IP67

Length

118mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

400 mA

Switching Frequency

25 Hz

Country of Origin

China