Eaton 2 x 18 W Light Fitting Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 120 → 240 V ac, ATEX

RS Stock No.: 327-2573Brand: EatonManufacturers Part No.: 12265875111
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

Eaton

Type

Light Fitting

Zone Classification

1, 2

Temperature Classification

T4

Wattage

2 x 18 W

Lamp Type

Twin Fluorescent

Voltage Rating

120 → 240 V ac

Lamp Size

T8

Length

760 mm

Width

188 mm

Individual Lamp Wattage

18W

Number of Lamps

2

Hazardous Area Certification

ATEX

Current Rating

180 mA

Standards Met

CSA

Country of Origin

Germany

Product details

Eaton CEAG Hazardous Area Linear Fluorescent Light Fitting - Zone 1 & 2 Ex-e Lighting

The Eaton CEAG Crouse-Hinds eLLK 92 range of linear luminaires for fluorescent lamps combine the latest lighting technology with the requirements of a harsh and hazardous environment. These explosion-proof hazardous area lights are designed with safety in mind and can be easily connected to a CEAG emergency lighting supply system. This hazardous area lighting provides illumination and excellent light output in areas where other light sources would be unsuitable.

Features and Benefits

• Uses twin T8 linear fluorescent tubes
• Easy installation and maintenance
• Explosion protected and suitable for hazardous area lighting in offshore and industrial environments (zone 1 and zone 2)
• Hinged access to the terminal compartment with 6mm terminals at both ends allowing through wiring
• Integral switch isolates the lamps when cover is removed
• High-frequency electronic ballast
• Smooth outer surface for easier cleaning
• Lightweight polycarbonate and GRP housing
• IP66 ingress of protection meaning this light is dust tight and protected from water vapour jets

Stock information temporarily unavailable.

EGP 70,823.25

EGP 70,823.25 Each (ex VAT)

Eaton 2 x 18 W Light Fitting Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 120 → 240 V ac, ATEX

EGP 70,823.25

EGP 70,823.25 Each (ex VAT)

Eaton 2 x 18 W Light Fitting Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 120 → 240 V ac, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Light Fitting

Zone Classification

1, 2

Temperature Classification

T4

Wattage

2 x 18 W

Lamp Type

Twin Fluorescent

Voltage Rating

120 → 240 V ac

Lamp Size

T8

Length

760 mm

Width

188 mm

Individual Lamp Wattage

18W

Number of Lamps

2

Hazardous Area Certification

ATEX

Current Rating

180 mA

Standards Met

CSA

Country of Origin

Germany

Product details

Eaton CEAG Hazardous Area Linear Fluorescent Light Fitting - Zone 1 & 2 Ex-e Lighting

The Eaton CEAG Crouse-Hinds eLLK 92 range of linear luminaires for fluorescent lamps combine the latest lighting technology with the requirements of a harsh and hazardous environment. These explosion-proof hazardous area lights are designed with safety in mind and can be easily connected to a CEAG emergency lighting supply system. This hazardous area lighting provides illumination and excellent light output in areas where other light sources would be unsuitable.

Features and Benefits

• Uses twin T8 linear fluorescent tubes
• Easy installation and maintenance
• Explosion protected and suitable for hazardous area lighting in offshore and industrial environments (zone 1 and zone 2)
• Hinged access to the terminal compartment with 6mm terminals at both ends allowing through wiring
• Integral switch isolates the lamps when cover is removed
• High-frequency electronic ballast
• Smooth outer surface for easier cleaning
• Lightweight polycarbonate and GRP housing
• IP66 ingress of protection meaning this light is dust tight and protected from water vapour jets