Technical Document
Specifications
Brand
EatonPower Rating
7.5 kW
Motor Starter Type
DOL
Voltage Rating
400 V ac
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
240mm
Enclosure
Yes
Overall Width
160mm
Overall Depth
160mm
Country of Origin
United Kingdom
Product details
EATON XDP DOL Starter Series with Isolator
Providing reliability and long operating life, these 'direct-on-line' starters are totally insulated with IP65 protection. Capable of high numbers of operations, these starters are constructed from standard components meaning they are very easy to maintain. Fitted with AC-3 rated triple pole contactor, AC-3 rated triple pole switch disconnector and on and off pushbuttons, these devices also allow for 3 padlocks for additional safety.
All starters in this range are wired to accept EATON overload relays for overload protection, also available from RS components to be purchased separately.
4 & 5.5kW models = H200 x W120 x D160mm, 7.5 & 11kW models = H240 x W160 x D160mm
Features and Benefits:
Fitted with metric knockouts
Easy maintenance
Complies with IEE regulations
16th edition on isolation and switching
Glass fibre reinforced polycarbonate casing
Applications:
Used for starting 3 phase induction motors, direct on line starters are regularly used in industrial applications such as conveyor belts, compressors and small water pumps.
What is the difference between dol and star delta starters?
Both devices are used to start induction motors however, where partial voltage is applied to each winding of a star delta starter, a DOL has 100% voltage applied. This also applies to the current, a star delta uses one-third of the starting current that a DOL does. Direct on line starters are the most common and simplest starting method, within a motor start-up they also provides the lowest temperature rise. Star delta starters allow for starting the motor at a lower voltage, making them suitable for high inertias.
Standards
IEC/EN 60529, DIN 43660, EN 50262
EGP 34,759.90
EGP 34,759.90 Each (ex VAT)
1
EGP 34,759.90
EGP 34,759.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
7.5 kW
Motor Starter Type
DOL
Voltage Rating
400 V ac
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
240mm
Enclosure
Yes
Overall Width
160mm
Overall Depth
160mm
Country of Origin
United Kingdom
Product details
EATON XDP DOL Starter Series with Isolator
Providing reliability and long operating life, these 'direct-on-line' starters are totally insulated with IP65 protection. Capable of high numbers of operations, these starters are constructed from standard components meaning they are very easy to maintain. Fitted with AC-3 rated triple pole contactor, AC-3 rated triple pole switch disconnector and on and off pushbuttons, these devices also allow for 3 padlocks for additional safety.
All starters in this range are wired to accept EATON overload relays for overload protection, also available from RS components to be purchased separately.
4 & 5.5kW models = H200 x W120 x D160mm, 7.5 & 11kW models = H240 x W160 x D160mm
Features and Benefits:
Fitted with metric knockouts
Easy maintenance
Complies with IEE regulations
16th edition on isolation and switching
Glass fibre reinforced polycarbonate casing
Applications:
Used for starting 3 phase induction motors, direct on line starters are regularly used in industrial applications such as conveyor belts, compressors and small water pumps.
What is the difference between dol and star delta starters?
Both devices are used to start induction motors however, where partial voltage is applied to each winding of a star delta starter, a DOL has 100% voltage applied. This also applies to the current, a star delta uses one-third of the starting current that a DOL does. Direct on line starters are the most common and simplest starting method, within a motor start-up they also provides the lowest temperature rise. Star delta starters allow for starting the motor at a lower voltage, making them suitable for high inertias.
Standards
IEC/EN 60529, DIN 43660, EN 50262