Technical Document
Specifications
Brand
EatonPanel Type
Rear Panel
Series
Eaton xEffect
Width
720mm
Height
25mm
Depth
1750mm
Length
1750mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 34,248.91
EGP 34,248.91 Each (ex VAT)
Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 720mm W, 1750mm D, 1750mm L
1
EGP 34,248.91
EGP 34,248.91 Each (ex VAT)
Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 720mm W, 1750mm D, 1750mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPanel Type
Rear Panel
Series
Eaton xEffect
Width
720mm
Height
25mm
Depth
1750mm
Length
1750mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
Country of Origin
Romania