Technical Document
Specifications
Brand
EatonRange
Eaton Moeller NZM
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
5 kA
Mounting Style
Withdrawable
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 269,901.08
EGP 269,901.08 Each (ex VAT)
Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 250A, Breaking Capacity 5 kA, Withdrawable
1
EGP 269,901.08
EGP 269,901.08 Each (ex VAT)
Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 250A, Breaking Capacity 5 kA, Withdrawable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonRange
Eaton Moeller NZM
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
5 kA
Mounting Style
Withdrawable
Country of Origin
Romania