Eaton xEnergy Main Series Steel Mounting Bracket, 80 x 60 x 70mm

RS Stock No.: 240-651Brand: EatonManufacturers Part No.: 106741 XNBW-R3
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Mounting Bracket

Length

80mm

Width

70mm

Material

Steel

Dimensions

80 x 60 x 70mm

Series

xEnergy Main

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 2,362.26

EGP 2,362.26 Each (ex VAT)

Eaton xEnergy Main Series Steel Mounting Bracket, 80 x 60 x 70mm

EGP 2,362.26

EGP 2,362.26 Each (ex VAT)

Eaton xEnergy Main Series Steel Mounting Bracket, 80 x 60 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Mounting Bracket

Length

80mm

Width

70mm

Material

Steel

Dimensions

80 x 60 x 70mm

Series

xEnergy Main

Country of Origin

Romania